Part Details for 750342779 by Wurth Elektronik
Overview of 750342779 by Wurth Elektronik
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 750342779
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5659
|
Newark | Transformer, 1:1:1, 50Uh, Smt, Inductance:50Μh, Product Range:Mid-Ibmax Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Wurth Elektronik 750342779 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.1100 / $6.5600 | Buy Now |
DISTI #
732-10694-1-ND
|
DigiKey | XFMR FLYBACK DC/DC CONV 50UH SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
153 In Stock |
|
$2.7400 / $5.5300 | Buy Now |
DISTI #
710-750342779
|
Mouser Electronics | Power Transformers MID-IMAXIB Pwr Indtr For MAX17681 RoHS: Compliant | 911 |
|
$2.7400 / $5.5300 | Buy Now |
|
Bristol Electronics | 600 |
|
RFQ | ||
|
Quest Components | 480 |
|
$4.1472 / $8.2944 | Buy Now | |
DISTI #
2907239
|
element14 Asia-Pacific | TRANSFORMER, 1:1:1, 50UH, SMT RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.6390 / $6.0306 | Buy Now |
DISTI #
2907239RL
|
element14 Asia-Pacific | TRANSFORMER, 1:1:1, 50UH, SMT RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$3.6390 / $5.5434 | Buy Now |
DISTI #
2907239
|
Farnell | TRANSFORMER, 1: 1: 1, 50UH, SMT RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 0 Days Container: Cut Tape | 0 |
|
$3.3855 / $6.1692 | Buy Now |
DISTI #
2907239RL
|
Farnell | TRANSFORMER, 1: 1: 1, 50UH, SMT RoHS: Compliant Min Qty: 10 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.3855 / $5.2664 | Buy Now |
Part Details for 750342779
750342779 CAD Models
750342779 Part Data Attributes:
|
750342779
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
750342779
Wurth Elektronik
MID-IBMAX Isolated Buck Transformers for Maxim Integrated Iso-Buck Chipsets
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Würth Elektronik | |
Height | 10.54 mm | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 17 V | |
Length | 9.78 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 7 V | |
Packing Method | TR | |
Surface Mount | YES | |
Transformer Type | CONSTANT VOLTAGE TRANSFORMER | |
Width | 9.5 mm |