Part Details for 750311819 by Wurth Elektronik
Overview of 750311819 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 750311819
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-2903-ND
|
DigiKey | XFMR LED DR AC/DC CONV 270UH TH Min Qty: 1056 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.3435 | Buy Now |
DISTI #
710-750311819
|
Mouser Electronics | Power Inductors - Leaded MID-LLIT EP13 270uH 1250V .135Ohm RoHS: Compliant | 0 |
|
$4.3800 | Order Now |
Part Details for 750311819
750311819 CAD Models
750311819 Part Data Attributes
|
750311819
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
750311819
Wurth Elektronik
MID-LLIT Inductors for Lighting Applications
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Height | 12.7 mm | |
Length | 13.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Packing Method | TRAY | |
Primary Inductance | 270 µH | |
Surface Mount | NO | |
Transformer Type | SMPS TRANSFORMER | |
Width | 13.97 mm |