-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Datacom Transformer, GENERAL PURPOSE Application(s), 1.25:1, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK5714
|
Newark | Smps Transformer, Flyback, 1.5Kv Rohs Compliant: Yes |Wurth Elektronik 750311385 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.7700 / $8.5600 | Buy Now |
DISTI #
732-2648-1-ND
|
DigiKey | XFMR FLYBACK DC/DC CONV 15UH SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
150 In Stock |
|
$5.1787 / $9.8300 | Buy Now |
DISTI #
710-750311385
|
Mouser Electronics | Power Transformers WE-FB LT3748 15 uH 30 W RoHS: Compliant | 240 |
|
$5.1700 / $8.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
750311385
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
750311385
Wurth Elektronik
Datacom Transformer, GENERAL PURPOSE Application(s), 1.25:1, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Height | 11.43 mm | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 18 V | |
Length | 29.64 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 13 V | |
Packing Method | TR | |
Primary Inductance | 15 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 23.11 mm |