-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MID-OLPI Offline Flyback Transformers for Power Integrations
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-2250-ND
|
DigiKey | XFMR FLYBACK AC/DC CONV 900UH TH Min Qty: 1 Lead time: 17 Weeks Container: Tray |
140 In Stock |
|
$5.8355 / $9.9700 | Buy Now |
DISTI #
710-750310849
|
Mouser Electronics | Power Transformers MID-OLPI 120-375V 12V 12W RoHS: Compliant | 1002 |
|
$5.8300 / $9.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
750310849
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
750310849
Wurth Elektronik
MID-OLPI Offline Flyback Transformers for Power Integrations
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Application | GENERAL PURPOSE | |
Height | 16 mm | |
Isolation Voltage | 4000 V | |
JESD-609 Code | e2 | |
Length | 25 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Packing Method | TRAY | |
Primary Inductance | 900 µH | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 8:1 | |
Width | 21 mm |