-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-FB Flyback Transformer suitable for LT3573/ LT3574/ LT3575/ LT3748
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T5819
|
Newark | Pulse Transformer, 1.166:1, 4.5 H, 0.02 Ohm, 1.5 Kv Rohs Compliant: Yes |Wurth Elektronik 750310617 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.8600 / $12.9200 | Buy Now |
DISTI #
732-2649-1-ND
|
DigiKey | XFMR FLYBACK DC/DC CONV 4.5UH SM Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
45 In Stock |
|
$7.0711 / $11.5200 | Buy Now |
DISTI #
710-750310617
|
Mouser Electronics | Power Transformers WE-FB LT3748 4.5 uH 36 W RoHS: Compliant | 61 |
|
$8.0600 / $11.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
750310617
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
750310617
Wurth Elektronik
WE-FB Flyback Transformer suitable for LT3573/ LT3574/ LT3575/ LT3748
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | |
Height | 11.43 mm | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Length | 29.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 12 V | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Primary Inductance | 4.5 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 23.11 mm |