-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-FB Flyback Transformer suitable for LT3573/ LT3574/ LT3575/ LT3748
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-2220-1-ND
|
DigiKey | XFMR FLYBACK DC/DC CONV 63UH SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1409 In Stock |
|
$4.4738 / $6.0500 | Buy Now |
DISTI #
710-750310564
|
Mouser Electronics | Power Transformers WE-FB LT3573 63 uH 10 W RoHS: Compliant | 534 |
|
$5.1200 / $6.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
750310564
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
750310564
Wurth Elektronik
WE-FB Flyback Transformer suitable for LT3573/ LT3574/ LT3575/ LT3748
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | LENGTH DIM INCLUDES TERMINALS ALSO | |
Application | GENERAL PURPOSE | |
Height | 11.43 mm | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 12 V | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e2 | |
Length | 15.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current 1 | 1 A | |
Output Current 2 | 1 A | |
Output Voltage 1 | 5 V | |
Output Voltage 2 | 5 V | |
Packing Method | TAPE & REEL | |
Primary Inductance | 63 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 3:1 | |
Width | 13.34 mm |