Part Details for 750310349 by Wurth Elektronik
Overview of 750310349 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 750310349
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-2130-ND
|
DigiKey | XFMR CAP CHAR DC/DC CONV 5UH SMD Min Qty: 1 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.1267 / $5.3900 | Buy Now |
DISTI #
710-750310349
|
Mouser Electronics | Power Transformers WE-FB LT3751 5 uH 75 W RoHS: Compliant | 17 |
|
$8.8700 / $12.1000 | Buy Now |
Part Details for 750310349
750310349 CAD Models
750310349 Part Data Attributes
|
750310349
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
750310349
Wurth Elektronik
WE-FB 3751 Flyback Transformer for LT3751
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | LENGTH DIMENSION INCLUDES TERMINAL ALSO | |
Application | GENERAL PURPOSE | |
DC Unbalance Current-Max | 250 mA | |
Height | 23 mm | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 18 V | |
Isolation Voltage | 1000 V | |
JESD-609 Code | e2 | |
Length | 42 mm | |
Load Resistance | 0.5 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current 1 | 16 A | |
Packing Method | TRAY | |
Primary Inductance | 5 µH | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 10:1 | |
Width | 36.5 mm |