Part Details for 7502D by BEVCO Ergonomic Seating
Overview of 7502D by BEVCO Ergonomic Seating
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC287502DBVR | Texas Instruments | Current-mode flyback controller with secondary-side regulation (SSR) for offline applications 6-SOT-23 -40 to 125 |
Price & Stock for 7502D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC8932
|
Newark | Dura Heavy-Duty Black Polyurethane Chair, Independent Seat & Back Tilt, Black Nylon Base, 20" Adj. Flat Chrome Footring, Mushroom Glides, 21" - 31" Seat Height Adj., 350Lb Weight Capacity, 12Yr Warranty |Bevco 7502D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$424.9500 / $521.9200 | Buy Now |
DISTI #
190BE752
|
Techni-Tool, Inc. | Bevco 7502D DURA Industrial Polyurethane Chair, 4-Way Tilt, 21" - 31" Height Adjustment | 0 |
|
$414.0000 | Buy Now |
DISTI #
190BE752
|
TestEquity LLC | Bevco 7502D DURA Industrial Polyurethane Chair, 4-Way Tilt, 21" - 31" Height Adjustment | 0 |
|
$414.0000 | Buy Now |