Part Details for 75021 BK002 by Alpha Wire
Results Overview of 75021 BK002 by Alpha Wire
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-002 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-002 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 0W Power Consumption [Copper+Optical Ready] |
Price & Stock for 75021 BK002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T8635
|
Newark | Shielded Multipair Cable, 24Awg, 2Pair, 300V, Black, 500Ft, Cable Shielding:Shielded, Lan Category... more RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$909.1300 | Buy Now |
DISTI #
A75021B-500-ND
|
DigiKey | CABLE CAT5E 4COND 24AWG BLK 500' Min Qty: 500 Lead time: 33 Weeks Container: Spool |
500 In Stock |
|
$1.4395 / $1.6172 | Buy Now |
DISTI #
A75021B-50-ND
|
DigiKey | CABLE CAT5E 4COND 24AWG BLK 50' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
9 In Stock |
|
$49.6011 / $69.4100 | Buy Now |
DISTI #
A75021B-100-ND
|
DigiKey | CABLE CAT5E 4COND 24AWG BLK 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$92.7580 / $130.1700 | Buy Now |
DISTI #
A75021B-250-ND
|
DigiKey | CABLE CAT5E 4COND 24AWG BLK 250' Min Qty: 1 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$227.4272 / $301.0600 | Buy Now |
DISTI #
602-75021-500-02
|
Mouser Electronics | Multi-Conductor Cables Cat 5e Industrial Ethernet 24 AWG 2PR Conductor, Foil, 500ft Black RoHS: Compliant | 2 |
|
$696.8200 | Buy Now |
DISTI #
71360353
|
RS | Multiconductor, 24AWG, 500ft, Shielded F/UTP, Black, Nylon, Xtra-Guard Series | Alpha Wire 75021 BK0... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 500 Lead time: 3 Weeks, 0 Days Container: ft. Coil | 2 |
|
$787.5200 | Buy Now |
Part Details for 75021 BK002
75021 BK002 CAD Models
75021 BK002 Part Data Attributes
|
75021 BK002
Alpha Wire
Buy Now
|
Compare Parts:
75021 BK002
Alpha Wire
Select a part to compare: |
Samacsys Manufacturer | Alpha Wire |