Part Details for 7501K15 by Eaton Corporation
Overview of 7501K15 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7501K15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M4765
|
Newark | Switch, Toggle, Spst, 15A, 250V, Switch Operation:On-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Product Range:7500 Series, Contact Current Max:15A, Switch Mounting:-, Contact Voltage Ac Nom:250V Rohs Compliant: No |Eaton 7501K15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2386 |
|
$4.0000 / $4.6300 | Buy Now |
DISTI #
71296912
|
Verical | Switch Toggle ON None OFF SPST Round Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2342 | Americas - 2555 |
|
$3.9294 / $5.4941 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Neutron USA | Toggle Switch,SPST,ON-NONE-OFF,General Purpose,15A,125VAC,10A,250VAC,.250", QC | 0 |
|
$24.9900 | Buy Now |
Part Details for 7501K15
7501K15 CAD Models
7501K15 Part Data Attributes
|
7501K15
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
7501K15
Eaton Corporation
Toggle Switch, SPST, Latched, Quick Connect Terminal, Lever Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LEVER | |
Body Breadth | 15.87 mm | |
Body Height | 25.4 mm | |
Body Length or Diameter | 29.74 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for 7501K15
This table gives cross-reference parts and alternative options found for 7501K15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7501K15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
631HL-1V | APEM Inc | Check for Price | Toggle Switch, SPST, Latched, 15A, 12VDC, Screw Terminal, Metal Lever Actuator, Panel Mount | 7501K15 vs 631HL-1V |
631HGK-1V | APEM Inc | Check for Price | Toggle Switch, SPST, Latched, 15A, 12VDC, Screw Terminal, Metal Lever Actuator, Panel Mount | 7501K15 vs 631HGK-1V |
631H/2L-2V | APEM Inc | Check for Price | Toggle Switch, SPST, Latched, 15A, 12VDC, Solder Terminal, Metal Lever Actuator, Panel Mount | 7501K15 vs 631H/2L-2V |
631HK-1V | APEM Inc | Check for Price | Toggle Switch, SPST, Latched, 15A, 12VDC, Screw Terminal, Metal Lever Actuator, Panel Mount | 7501K15 vs 631HK-1V |
631HG038-3V | APEM Inc | Check for Price | Toggle Switch, SPST, Latched, 15A, 12VDC, Screw Terminal, Metal Lever Actuator, Panel Mount | 7501K15 vs 631HG038-3V |
631HTKLUXE-3V | APEM Inc | Check for Price | Toggle Switch, SPST, Latched, 15A, 12VDC, Screw Terminal, Metal Lever Actuator, Panel Mount | 7501K15 vs 631HTKLUXE-3V |
631HG038-2V | APEM Inc | Check for Price | Toggle Switch, SPST, Latched, 15A, 12VDC, Screw Terminal, Metal Lever Actuator, Panel Mount | 7501K15 vs 631HG038-2V |
631H/2G038-3V | APEM Inc | Check for Price | Toggle Switch, SPST, Latched, 15A, 12VDC, Solder Terminal, Metal Lever Actuator, Panel Mount | 7501K15 vs 631H/2G038-3V |
631H/2LUXE-3V | APEM Inc | Check for Price | Toggle Switch, SPST, Latched, 15A, 12VDC, Solder Terminal, Metal Lever Actuator, Panel Mount | 7501K15 vs 631H/2LUXE-3V |
631H/2G038-2V | APEM Inc | Check for Price | Toggle Switch, SPST, Latched, 15A, 12VDC, Solder Terminal, Metal Lever Actuator, Panel Mount | 7501K15 vs 631H/2G038-2V |