Part Details for 7501DC by BEVCO Ergonomic Seating
Overview of 7501DC by BEVCO Ergonomic Seating
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7501DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC8927
|
Newark | Dura Heavy-Duty Iso 5 Cleanroom Black Polyurethane Chair, Articulating Seat & Back Tilt, Black Nylon Base, 20" Adj. Flat Chrome Footring, Mushroom Glides, 21" - 31" Seat Height Adj., 350Lb Weight Capacity, 12Yr Warranty |Bevco 7501DC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$388.0000 / $476.5400 | Buy Now |
DISTI #
190BE343
|
Techni-Tool, Inc. | Bevco 7501DC Chair, Polyurethane, Articulate, Black, Cleanroom, 21"-31"H, Dura Series | 0 |
|
$378.0000 | Buy Now |
DISTI #
190BE343
|
TestEquity LLC | Bevco 7501DC Chair, Polyurethane, Articulate, Black, Cleanroom, 21"-31"H, Dura Series | 0 |
|
$378.0000 | Buy Now |