Part Details for 75012 BK002 by Alpha Wire
Overview of 75012 BK002 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-002 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-002 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 0W Power Consumption [Copper+Optical Ready] | |
51750-122LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 20S 2P Vertical Receptacle. | |
54242-407501200LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 50 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 75012 BK002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
602-75012-500-02
|
Mouser Electronics | Multi-Conductor Cables 24AWG 2PR SLD SHIELD 500FT SPOOL BLACK RoHS: Compliant | 0 |
|
$717.2800 / $736.5400 | Order Now |
Part Details for 75012 BK002
75012 BK002 CAD Models
75012 BK002 Part Data Attributes
|
75012 BK002
Alpha Wire
Buy Now
|
Compare Parts:
75012 BK002
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |