Part Details for 75011 BK001 by Alpha Wire
Overview of 75011 BK001 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-001 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-001 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] | |
51750-119LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 10P 44S 10P Vertical Receptacle. | |
51750-118LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 24S 2P Vertical Receptacle. |
Price & Stock for 75011 BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
602-75011-1000-02
|
Mouser Electronics | Multi-Conductor Cables 24AWG 2PR SLD SHIELD 1000FT SPOOL BLACK RoHS: Compliant | 0 |
|
$879.0100 / $902.6100 | Order Now |
Part Details for 75011 BK001
75011 BK001 CAD Models
75011 BK001 Part Data Attributes
|
75011 BK001
Alpha Wire
Buy Now
|
Compare Parts:
75011 BK001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |