Part Details for 750100-1 by TE Connectivity
Overview of 750100-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA91L750-100ILV | Renesas Electronics Corporation | Memory Controller | |
84817-501001LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard | |
467-5010-064 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row HSD, 10 positions, right, 5.15mm (0.202in), Header. |
Price & Stock for 750100-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Backshell/Cable Clamp 120°/180° 1 Shell Size Polypropylene Individual |
64 In Stock |
|
$1.4800 / $10.9600 | Buy Now |
DISTI #
65276543
|
Verical | Backshell/Cable Clamp 120°/180° 1 Shell Size Polypropylene Min Qty: 10 Package Multiple: 10 | Americas - 60 |
|
$1.9240 / $14.2480 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.075IN MIN CABLE DIA, 0.25IN MAX CABLE DIA, BACKSHELL, THERMOPLASTIC | 39 |
|
$3.1500 / $6.3000 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.075IN MIN CABLE DIA, 0.25IN MAX CABLE DIA, BACKSHELL, THERMOPLASTIC | 11 |
|
$2.4420 / $3.3300 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.075IN MIN CABLE DIA, 0.25IN MAX CABLE DIA, BACKSHELL, THERMOPLASTIC | 8 |
|
$3.1500 / $6.3000 | Buy Now |
|
Master Electronics | Backshell/Cable Clamp 120°/180° 1 Shell Size Polypropylene Individual |
64 In Stock |
|
$1.4800 / $10.9600 | Buy Now |
Part Details for 750100-1
750100-1 CAD Models
750100-1 Part Data Attributes
|
750100-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
750100-1
TE Connectivity
CONNECTOR ACCESSORY, BACKSHELL, THERMOPLASTIC, 0.075in MIN CABLE DIA, 0.25in MAX CABLE DIA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | INDIVIDUAL KIT, UNSHIELDED | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.25 inch | |
Cable Entry-Min | 0.075 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | THERMOPLASTIC |