75003-0010
Description: BOARD STACKING CONNECTOR

Overview of 75003-0010 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
CO-058SMABNC0-010 Amphenol Cables on Demand Amphenol CO-058SMABNC0-010 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft
CO-142BNCX200-100 Amphenol Cables on Demand Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft
CS-DSDHD44MF0-010 Amphenol Cables on Demand Amphenol CS-DSDHD44MF0-010 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 10ft

Price & Stock for 75003-0010 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 28M9478
Newark Connector, Stacking, Header, 24Pos, 2Row, Mezzanine Connector Type:Header, Pitch Spacing:1.2Mm, No. Of Rows:2Rows, No. Of Contacts:24Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy, Colour:Gold Rohs Compliant: Yes |Molex 75003-0010 (Alternate Part Number: 756054569788 RoHS: Compliant Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $13.5800
$13.5800 Buy Now

CAD Models for 75003-0010 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 75003-0010 by Molex

75003-0010
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX INC
Reach Compliance Code
unknown
Samacsys Manufacturer
Molex
Additional Feature
ROHS COMPLIANT,TUBE PACKAGING
Board Mounting Option
PEG
Body Depth
0.522 inch
Body Length
1.199 inch
Body/Shell Style
PLUG
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (30)
Contact Finish Termination
TIN (150)
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
25 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Durability
25 Cycles
Insulation Resistance
1000000000 Ω
Insulator Color
NATURAL
Insulator Material
LIQUID CRYSTAL POLYMER (LCP)
JESD-609 Code
e3
Manufacturer Series
75003
Mating Contact Pitch
0.047 inch
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.6896 mm
Plating Thickness
30u inch
Polarization Key
ENDS
Rated Current (Signal)
1.5 A
Reference Standard
UL, CSA
Reliability
COMMERCIAL
Terminal Pitch
1.1938 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
24
Want to compare parts?
  1. 75003-0010
    Molex
    BOARD STACKING CONNECTOR
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 75003-0010 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 75003-0010 by Molex

Select Manufacturer
Which Manufacturer of 75003-0010 would you like to use for your alert(s)?
  • Please alert me when 75003-0010 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 75003-0010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 75003-0010 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 75003-0010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 75003-0010.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 75003-0010 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: