There are no models available for this part yet.
Overview of 75000Y-21D-41PA by HiRel Connectors Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCH162841PA | Renesas Electronics Corporation | 20 BIT LATCH | |
74ALVCH162841PA8 | Renesas Electronics Corporation | 20 BIT LATCH | |
74ALVCH16841PA8 | Renesas Electronics Corporation | 3.3V FAST CMOS 20BIT LT |
CAD Models for 75000Y-21D-41PA by HiRel Connectors Inc
Part Data Attributes for 75000Y-21D-41PA by HiRel Connectors Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HI REL CONNECTORS INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT; FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Option
|
HERMETIC
|
Shell Finish
|
TIN
|
Shell Material
|
CARBON STEEL
|
Shell Size
|
21
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
41
|
Alternate Parts for 75000Y-21D-41PA
This table gives cross-reference parts and alternative options found for 75000Y-21D-41PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75000Y-21D-41PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75000Y-21B-41PA | MIL Series Connector, 41 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | 75000Y-21D-41PA vs 75000Y-21B-41PA |
MS27471Y-21C-41PA | MIL Series Connector, 41 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | 75000Y-21D-41PA vs MS27471Y-21C-41PA |
75000Y-21E-41PA | MIL Series Connector, 41 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | 75000Y-21D-41PA vs 75000Y-21E-41PA |
MS27471Y-21E-41PA | MIL Series Connector, 41 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | 75000Y-21D-41PA vs MS27471Y-21E-41PA |
MS27471Y-21N-41PA | MIL Series Connector, 41 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | 75000Y-21D-41PA vs MS27471Y-21N-41PA |
MS27471Y-21D-41PA | MIL Series Connector, 41 Contact(s), Carbon Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | 75000Y-21D-41PA vs MS27471Y-21D-41PA |
75000Y-21N-41PA | MIL Series Connector, 41 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | 75000Y-21D-41PA vs 75000Y-21N-41PA |
75000Y-21C-41PA | MIL Series Connector, 41 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | 75000Y-21D-41PA vs 75000Y-21C-41PA |