Part Details for 75000H-15D-15XB by HiRel Connectors Inc
Overview of 75000H-15D-15XB by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 75000H-15D-15XB
75000H-15D-15XB CAD Models
75000H-15D-15XB Part Data Attributes
|
75000H-15D-15XB
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
75000H-15D-15XB
HiRel Connectors Inc
MIL Series Connector, 15 Contact(s), Carbon Steel, Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 15 | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for 75000H-15D-15XB
This table gives cross-reference parts and alternative options found for 75000H-15D-15XB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75000H-15D-15XB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27471H-15E-15XB | MIL Series Connector, 15 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | 75000H-15D-15XB vs MS27471H-15E-15XB |
MS27471H-15C-15XB | MIL Series Connector, 15 Contact(s), Metal, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | 75000H-15D-15XB vs MS27471H-15C-15XB |
75000H-15C-15XB | MIL Series Connector, 15 Contact(s), Metal, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | 75000H-15D-15XB vs 75000H-15C-15XB |
MS27471H-15B-15XB | MIL Series Connector, 15 Contact(s), Metal, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | 75000H-15D-15XB vs MS27471H-15B-15XB |
75000H-15N-15XB | MIL Series Connector, 15 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | 75000H-15D-15XB vs 75000H-15N-15XB |