Part Details for 75000-02107 by Avdel
Overview of 75000-02107 by Avdel
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10138102-107500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine Connector System, 2-pair, 21 column, 7.5mm Plug Height. | |
51702-10704000ACLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 7P 40S Vertical Header, Solder To Board | |
68002-107HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 7 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 75000-02107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AVD75000-02107
|
DB Roberts | STROKE SWITCHER | 0 |
|
RFQ |