Part Details for 750-978/000-022 by WAGO Innovative Connections
Overview of 750-978/000-022 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Electronic Manufacturing
Telecommunications
Communication and Networking
Price & Stock for 750-978/000-022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AC0408
|
Newark | Connector Ethernet, Rj-45, Cat. 6A, Straight, Code T568B, Awg 24, Strain Relief |Wago 750-978/000-022 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.4300 / $50.8400 | Buy Now |
DISTI #
2946-750-978/000-022-ND
|
DigiKey | CONNECTOR ETHERNET, RJ-45, CAT. Min Qty: 1 Lead time: 12 Weeks Container: Bag |
15 In Stock |
|
$32.7148 / $44.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$32.8400 | Buy Now |
|
Onlinecomponents.com | Connector ETHERNET - RJ-45 - Cat. 6A - straight - Code T568B - AWG 24 - Strain relief RoHS: Compliant | 0 |
|
$31.4800 / $41.6200 | Buy Now |
Part Details for 750-978/000-022
750-978/000-022 CAD Models
750-978/000-022 Part Data Attributes:
|
750-978/000-022
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
750-978/000-022
WAGO Innovative Connections
Telecom and Datacom Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR |