Part Details for 750-978/000-012 by WAGO Innovative Connections
Overview of 750-978/000-012 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 750-978/000-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AC0405
|
Newark | Connector Ethernet, Rj-45, Cat. 6A, Straight, Code T568B, Awg 22, Strain Relief |Wago 750-978/000-012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.4300 / $50.8400 | Buy Now |
DISTI #
2946-750-978/000-012-ND
|
DigiKey | CONNECTOR ETHERNET, RJ-45, CAT. Min Qty: 1 Lead time: 12 Weeks Container: Bag |
19 In Stock |
|
$32.7148 / $44.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$32.8400 | Buy Now |
|
Onlinecomponents.com | Connector ETHERNET - RJ-45 - Cat. 6A - straight - Code T568B - AWG 22 - Strain relief RoHS: Compliant | 0 |
|
$31.4800 / $41.6200 | Buy Now |
Part Details for 750-978/000-012
750-978/000-012 CAD Models
750-978/000-012 Part Data Attributes:
|
750-978/000-012
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
750-978/000-012
WAGO Innovative Connections
Telecom and Datacom Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR |