Part Details for 750-976 by WAGO Innovative Connections
Overview of 750-976 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Price & Stock for 750-976
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R4303
|
Newark | Profinet Rj-45 Connector, Ip20, Ethernet 10/100 Mbit/S, For Field Assembly |Wago 750-976 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.4500 / $54.6700 | Buy Now |
DISTI #
2946-750-976-ND
|
DigiKey | PROFINET RJ-45 CONNECTOR, IP20, Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$47.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$38.5400 | Buy Now |
|
Onlinecomponents.com | PROFINET RJ-45 connector, IP20 - ETHERNET 10/100 Mbit/s - for field assembly RoHS: Compliant | 0 |
|
$36.9000 / $48.8400 | Buy Now |
Part Details for 750-976
750-976 CAD Models
750-976 Part Data Attributes:
|
750-976
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
750-976
WAGO Innovative Connections
Telecom and Datacom Connector, 8 Contact(s), Male, IDC Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |