Part Details for 750-528 by WAGO Innovative Connections
Overview of 750-528 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 750-528
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ3087
|
Newark | Module, Digital O/P, 4-Ch, 30V, Isolated, Current Rating:2A, Product Range:750 Series Rohs Compliant: Yes |Wago 750-528 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$164.0100 / $219.0400 | Buy Now |
DISTI #
2946-750-528-ND
|
DigiKey | I/O MODULE 4 DIGITAL 0-30V Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$152.6682 / $192.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$152.8800 | Buy Now |
|
Onlinecomponents.com | 4-channel digital output - 30 VAC/VDC - 2.0 A - Solid-state - isolated RoHS: Compliant | 0 |
|
$146.7600 / $157.2400 | Buy Now |
Part Details for 750-528
750-528 CAD Models
750-528 Part Data Attributes
|
750-528
WAGO Innovative Connections
Buy Now
|
Compare Parts:
750-528
WAGO Innovative Connections
|
Samacsys Manufacturer | Wago |