There are no models available for this part yet.
Overview of 750-1606/040-000 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1606-10JLC | Coilcraft Inc | General Purpose Inductor, 0.01255uH, 5%, 1 Element, Air-Core, SMD, 1714, CHIP, 1714, ROHS COMPLIANT | |
1606-8GLB | Coilcraft Inc | General Purpose Inductor, 0.0088uH, 2%, 1 Element, Air-Core, SMD, 1714, CHIP, 1714, ROHS COMPLIANT | |
1606-6 | Coilcraft Inc | General Purpose Inductor, 0.0056uH, 5%, 1 Element, Air-Core, SMD |
Price & Stock for 750-1606/040-000 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80Y0250
|
Newark | Potential Distribution, 16-Way, 0 V, Extreme, Dark Gray |Wago 750-1606/040-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.7600 / $127.3200 | Buy Now | |
DISTI #
2946-750-1606/040-000-ND
|
DigiKey | COMMUNICATIONS MODULE 0-24V Min Qty: 1 Lead time: 12 Weeks Container: Box |
2 In Stock |
|
$94.6492 / $117.5000 | Buy Now | |
Future Electronics | Power Supply Module DIN Rail 24VDC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$113.6000 / $119.2800 | Buy Now | ||
Onlinecomponents.com | Potential Distribution - 16-way, 0 V - Extreme RoHS: Compliant | 0 |
|
$83.7700 / $106.2200 | Buy Now |