Part Details for 750-101-R10K by CTS Corporation
Overview of 750-101-R10K by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LQW18CNR10K0HD | Murata Manufacturing Co Ltd | Fixed IND 100nH 1000mA POWRTRN | |
BCR10KM-12LB#B00 | Renesas Electronics Corporation | Triacs, TO-220FN, /Tube | |
BCR10KM-12LA#B00 | Renesas Electronics Corporation | Triacs |
Price & Stock for 750-101-R10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | RES NTWK,CERAMIC,10KOHMS,100WV,2+/-% TOL,-100,100PPM-TC,9608-CASE | 1762 |
|
$0.5324 / $1.2675 | Buy Now |
|
Quest Components | RES NTWK,CERAMIC,10KOHMS,100WV,2+/-% TOL,-100,100PPM-TC,9608-CASE | 76 |
|
$1.1154 / $2.0280 | Buy Now |
|
Quest Components | RES NTWK,CERAMIC,10KOHMS,100WV,2+/-% TOL,-100,100PPM-TC,9608-CASE | 57 |
|
$1.0500 / $2.8000 | Buy Now |
|
Quest Components | RES NTWK,CERAMIC,10KOHMS,100WV,2+/-% TOL,-100,100PPM-TC,9608-CASE | 18 |
|
$2.2000 / $3.5200 | Buy Now |