Part Details for 750-10011-00500 by CnC Tech LLC
Overview of 750-10011-00500 by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10011575-002LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P PF Right Angle Header. | |
10011575-001LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P STB Right Angle Header. | |
10011570-001LF | Amphenol Communications Solutions | PwrBlade® Connector, Power Connectors, 2P Vertical Receptacle. |
Price & Stock for 750-10011-00500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1171-ND
|
DigiKey | CBL M-M DVI-D DUAL LINK 5M SHLD Min Qty: 1 Lead time: 20 Weeks Container: Box |
163 In Stock |
|
$24.4625 / $25.7100 | Buy Now |
|
Onlinecomponents.com | Cable DVI-D 24+1 - 7P+5C - 28AWG - M/M 5M RoHS: Compliant | 0 |
|
$25.3600 / $33.7400 | Buy Now |
Part Details for 750-10011-00500
750-10011-00500 CAD Models
750-10011-00500 Part Data Attributes
|
750-10011-00500
CnC Tech LLC
Buy Now
|
Compare Parts:
750-10011-00500
CnC Tech LLC
|
Samacsys Manufacturer | CNC Tech |