Part Details for 750-10010-00500 by CnC Tech LLC
Overview of 750-10010-00500 by CnC Tech LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8A34005-000NLG8 | Renesas Electronics Corporation | System Synchronizer for IEEE 1588 - Four Channels | |
8A34005-000NLG# | Renesas Electronics Corporation | System Synchronizer for IEEE 1588 - Four Channels | |
8A34005-000NLG | Renesas Electronics Corporation | System Synchronizer for IEEE 1588 - Four Channels |
Price & Stock for 750-10010-00500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1168-ND
|
DigiKey | CBL M-M DVI-D SNGL LINK 5M SHLD Min Qty: 1 Lead time: 20 Weeks Container: Box |
65 In Stock |
|
$19.0250 / $29.3200 | Buy Now |
DISTI #
V99:2348_18481742
|
Arrow Electronics | Cable Assembly UL 20276 5m DVI-D to DVI-D 19 to 19 POS M-M 28AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1435 | Americas - 8 |
|
$0.7738 / $4.0670 | Buy Now |
|
Onlinecomponents.com | Cable DVI - 18+1 - 4P+5C - 28AWG - M/M 5M RoHS: Compliant | 0 |
|
$19.9900 / $26.2400 | Buy Now |
DISTI #
25907679
|
Verical | Cable Assembly UL 20276 5m DVI-D to DVI-D 19 to 19 POS M-M 28AWG RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1435 | Americas - 8 |
|
$0.7738 | Buy Now |
Part Details for 750-10010-00500
750-10010-00500 CAD Models
750-10010-00500 Part Data Attributes
|
750-10010-00500
CnC Tech LLC
Buy Now
|
Compare Parts:
750-10010-00500
CnC Tech LLC
|
Samacsys Manufacturer | CNC Tech |