Part Details for 750-10010-00200 by CnC Tech LLC
Overview of 750-10010-00200 by CnC Tech LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 750-10010-00200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1166-ND
|
DigiKey | CBL M-M DVI-D SNGL LINK 2M SHLD Min Qty: 1 Lead time: 20 Weeks Container: Box |
73 In Stock |
|
$13.5808 / $18.8900 | Buy Now |
DISTI #
V99:2348_18481740
|
Arrow Electronics | Cable Assembly UL 20276 2m DVI-D to DVI-D 19 to 19 POS M-M 28AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1838 | Americas - 2 |
|
$8.1031 / $16.3000 | Buy Now |
|
Onlinecomponents.com | Cable DVI - 18+1 - 4P+5C - 28AWG - M/M 2M RoHS: Compliant | 0 |
|
$13.6900 / $19.4400 | Buy Now |
DISTI #
33967851
|
Verical | Cable Assembly UL 20276 2m DVI-D to DVI-D 19 to 19 POS M-M 28AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1838 | Americas - 2 |
|
$10.6300 / $16.3000 | Buy Now |
Part Details for 750-10010-00200
750-10010-00200 CAD Models
750-10010-00200 Part Data Attributes
|
750-10010-00200
CnC Tech LLC
Buy Now
|
Compare Parts:
750-10010-00200
CnC Tech LLC
|
Samacsys Manufacturer | CNC Tech |