Part Details for 750%20271 by Opto 22
Overview of 750%20271 by Opto 22
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6020-271MEC | Coilcraft Inc | General Purpose Inductor, | |
XPL4020-271MLC | Coilcraft Inc | General Purpose Inductor, 0.27uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
XAL7020-271MEC | Coilcraft Inc | General Purpose Inductor, 0.27uH, 20%, 3030, |