There are no models available for this part yet.
Overview of 75-69114-6P by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68691-142HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 42 Positions, 2.54 mm (0.100in) Pitch. | |
68691-144HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 44 Positions, 2.54 mm (0.100in) Pitch. | |
68691-146HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 46 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 75-69114-6P by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-75-69114-6P-ND
|
DigiKey | CONN PLUG W/PINS Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT |
8 In Stock |
|
$55.3272 / $59.5800 | Buy Now |