Part Details for 75-68620-27S by Amphenol Corporation
Overview of 75-68620-27S by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-86862022A | Renesas Electronics Corporation | OCTAL UNIV SHIFT REGISTER | |
5962-8686202RA | Renesas Electronics Corporation | OCTAL UNIV SHIFT REGISTER | |
5962-86862012A | Renesas Electronics Corporation | OCTAL UNIV SHIFT REGISTER |
Price & Stock for 75-68620-27S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26414539
|
Verical | Conn Cylindrical Circular SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 53 |
|
$23.6800 / $36.9500 | Buy Now |
Part Details for 75-68620-27S
75-68620-27S CAD Models
75-68620-27S Part Data Attributes
|
75-68620-27S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
75-68620-27S
Amphenol Corporation
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 |