Part Details for 75-5331/M by Majestic Glove USA
Overview of 75-5331/M by Majestic Glove USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL4015-331MEC | Coilcraft Inc | General Purpose Inductor, 0.33uH, 20%, 1616, | |
XFL2005-331 | Coilcraft Inc | General Purpose Inductor | |
XFL2005-331MEC | Coilcraft Inc | General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 |
Price & Stock for 75-5331/M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ1959
|
Newark | Hi Vis Hooded Sweatshirt, M, Black/Yel, Clothing Style:Hi Vis Hooded Sweatshirt, Clothing Colour:Black/Yellow, Clothing Size:Medium, Clothing Material:100% Polyester, Gender:Unisex, Age Group:Adult, Product Range:75-5331 Series Rohs Compliant: Na |Majestic 75-5331/M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.6000 | Buy Now |