Part Details for 74VHCT574AFT by Toshiba America Electronic Components
Overview of 74VHCT574AFT by Toshiba America Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 74VHCT574AFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74VHCT574AFTCT-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20TSSOP Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2238 In Stock |
|
$0.1400 / $0.4800 | Buy Now |
DISTI #
74VHCT574AFT
|
Avnet Americas | Flip Flop D-Type Pos-Edge 3-ST 1-Element 20-Pin TSSOP - Tape and Reel (Alt: 74VHCT574AFT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 5000 |
|
$0.1238 / $0.1327 | Buy Now |
DISTI #
757-74VHCT574AFT
|
Mouser Electronics | Flip Flops Pb-F VHS TSSOP 20 CMOS LOGIC RoHS: Compliant | 7128 |
|
$0.1400 / $0.4800 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 2000 |
|
$0.2256 / $0.5640 | Buy Now | |
|
Chip1Cloud | IC FF D-TYPE SNGL 8BIT 20TSSOP | 23000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 4.5V~5.5V 140MHz 10.4ns@5V,50pF D-Type 8 1 4uA TSSOP-20 Flip Flops ROHS | 2482 |
|
$0.2508 / $0.4746 | Buy Now |
Part Details for 74VHCT574AFT
74VHCT574AFT CAD Models
74VHCT574AFT Part Data Attributes
|
74VHCT574AFT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
74VHCT574AFT
Toshiba America Electronic Components
74VHC Series
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Toshiba | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 13 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74VHCT574AFT
This table gives cross-reference parts and alternative options found for 74VHCT574AFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHCT574AFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74VHCT574AFT | IC AHCT/VHCT/VT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | 74VHCT574AFT vs TC74VHCT574AFT |
74VHCT574AMTC | Octal D-Type Flip-Flop with 3-STATE Outputs, 1825-TUBE | onsemi | 74VHCT574AFT vs 74VHCT574AMTC |
74AHCT574PW-T | IC AHCT/VHCT/VT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.4 MM, PLASTIC, MO-153, SOT360, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | 74VHCT574AFT vs 74AHCT574PW-T |
MC74VHCT574ADTR2 | AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 | Motorola Mobility LLC | 74VHCT574AFT vs MC74VHCT574ADTR2 |
74AHCT574PW | Bus Driver, AHCT/VHCT/VT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Nexperia | 74VHCT574AFT vs 74AHCT574PW |
74VHCT574AMTCX | Octal D-Type Flip-Flop with 3-STATE Outputs, 2500-REEL | onsemi | 74VHCT574AFT vs 74VHCT574AMTCX |
74AHCT574PWDH | IC AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | 74VHCT574AFT vs 74AHCT574PWDH |
74VHCT574MTC | AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 | Rochester Electronics LLC | 74VHCT574AFT vs 74VHCT574MTC |
74VHCT574AT | AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | STMicroelectronics | 74VHCT574AFT vs 74VHCT574AT |
SN74AHCT574PWE4 | AHCT/VHCT/VT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | 74VHCT574AFT vs SN74AHCT574PWE4 |