Part Details for 74VHCT541ACW by Fairchild Semiconductor Corporation
Overview of 74VHCT541ACW by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74VHCT541ACW
74VHCT541ACW CAD Models
74VHCT541ACW Part Data Attributes
|
74VHCT541ACW
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74VHCT541ACW
Fairchild Semiconductor Corporation
Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | AHCT/VHCT | |
JESD-30 Code | X-XUUC-N20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for 74VHCT541ACW
This table gives cross-reference parts and alternative options found for 74VHCT541ACW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHCT541ACW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV541ATDGVRE4 | LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TVSOP-20 | Texas Instruments | 74VHCT541ACW vs SN74LV541ATDGVRE4 |
74VHCT541AFT | 74VHC Series | Toshiba America Electronic Components | 74VHCT541ACW vs 74VHCT541AFT |
SN74AHCT541DGV | AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TVSOP-20 | Texas Instruments | 74VHCT541ACW vs SN74AHCT541DGV |
74VHCT541AMTCX_NL | Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | 74VHCT541ACW vs 74VHCT541AMTCX_NL |
SN74LV541ATDGVRG4 | Octal Buffer/Driver With 3-State Outputs 20-TVSOP -40 to 125 | Texas Instruments | 74VHCT541ACW vs SN74LV541ATDGVRG4 |
SN74LV541ADGVR | Octal Buffers/Drivers With 3-State Outputs 20-TVSOP -40 to 125 | Texas Instruments | 74VHCT541ACW vs SN74LV541ADGVR |
SN74AHCT541PWR | 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs 20-TSSOP -40 to 125 | Texas Instruments | 74VHCT541ACW vs SN74AHCT541PWR |
SN74LV541ADGVRE4 | Octal Buffers/Drivers With 3-State Outputs 20-TVSOP -40 to 125 | Texas Instruments | 74VHCT541ACW vs SN74LV541ADGVRE4 |
SN74AHCT541PW | 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs 20-TSSOP -40 to 125 | Texas Instruments | 74VHCT541ACW vs SN74AHCT541PW |
SN74AHCT541PWE4 | 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs 20-TSSOP -40 to 125 | Texas Instruments | 74VHCT541ACW vs SN74AHCT541PWE4 |