Logic
74VHCT373AN
Fairchild Semiconductor Corporation
Description: Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20

Overview of 74VHCT373AN by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74VHCT373AN by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74VHCT373AN by Fairchild Semiconductor Corporation

74VHCT373AN
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
0.300 INCH, PLASTIC, MS-001, DIP-20
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
AHCT/VHCT
JESD-30 Code
R-PDIP-T20
Length
26.075 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.008 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
10.5 ns
Propagation Delay (tpd)
14.5 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. 74VHCT373AN
    Fairchild Semiconductor Corporation
    Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20
    VS

Alternate Parts for 74VHCT373AN

This table gives cross-reference parts and alternative options found for 74VHCT373AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHCT373AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN54AHCT373J AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 74VHCT373AN vs SN54AHCT373J
SNJ54AHCT373J Octal Transparent D-type Latches With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments 74VHCT373AN vs SNJ54AHCT373J
74FCT373TP Jbar-Kbar Flip-Flop, 1-Func, 8-Bit, CMOS, PDIP20 Integrated Device Technology Inc 74VHCT373AN vs 74FCT373TP
74VHCT373N AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 Texas Instruments 74VHCT373AN vs 74VHCT373N
SN74AHCT373NE4 Octal Transparent D-Type Latches With 3-State Outputs 20-PDIP -40 to 85 Texas Instruments 74VHCT373AN vs SN74AHCT373NE4
54VHCT373J/883 AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 74VHCT373AN vs 54VHCT373J/883
74FCT373PCQR Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 Rochester Electronics LLC 74VHCT373AN vs 74FCT373PCQR
74VHCT373N Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 Fairchild Semiconductor Corporation 74VHCT373AN vs 74VHCT373N
74FCT373PB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 Renesas Electronics Corporation 74VHCT373AN vs 74FCT373PB
74FCT373TD Jbar-Kbar Flip-Flop, 1-Func, 8-Bit, CMOS, CDIP20 Integrated Device Technology Inc 74VHCT373AN vs 74FCT373TD
Part Number Description Manufacturer Compare
74FCT373TPG Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Renesas Electronics Corporation 74VHCT373AN vs 74FCT373TPG
SN74AHCT373PWRG4 Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments 74VHCT373AN vs SN74AHCT373PWRG4
74FCT373TPYG8 FF/Latch Renesas Electronics Corporation 74VHCT373AN vs 74FCT373TPYG8
SN74AHCT373DBR Octal Transparent D-Type Latches With 3-State Outputs 20-SSOP -40 to 85 Texas Instruments 74VHCT373AN vs SN74AHCT373DBR
74FCT373TQ Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Renesas Electronics Corporation 74VHCT373AN vs 74FCT373TQ
74FCT373TSO Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Renesas Electronics Corporation 74VHCT373AN vs 74FCT373TSO
74FCT373EB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS Renesas Electronics Corporation 74VHCT373AN vs 74FCT373EB
SN74AHCT373N Octal Transparent D-Type Latches With 3-State Outputs 20-PDIP -40 to 85 Texas Instruments 74VHCT373AN vs SN74AHCT373N
74FCT373ETPG Jbar-Kbar Flip-Flop, 1-Func, 8-Bit, CMOS, PDSO20 Renesas Electronics Corporation 74VHCT373AN vs 74FCT373ETPG
74FCT373TPY Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Renesas Electronics Corporation 74VHCT373AN vs 74FCT373TPY

Related Parts for 74VHCT373AN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74VHCT373AN by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74VHCT373AN by Fairchild Semiconductor Corporation

  • Please alert me when 74VHCT373AN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74VHCT373AN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74VHCT373AN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74VHCT373AN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74VHCT373AN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74VHCT373AN by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: