-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74VHC14; 74VHCT14 - Hex inverting Schmitt trigger@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74VHCT14PW,118 by Nexperia is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2696
|
Newark | Schmitt Trigger Inverter, 1I/P, 125Deg C Rohs Compliant: Yes |Nexperia 74VHCT14PW,118 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15 |
|
$0.1540 / $0.3430 | Buy Now |
DISTI #
1727-4362-1-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
152 In Stock |
|
$0.1210 / $0.3300 | Buy Now |
DISTI #
74VHCT14PW,118
|
Avnet Americas | Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, TSSOP, 74VHCT14 - Tape and Reel (Alt: 74VHCT14PW,11... more RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1046 / $0.1082 | Buy Now |
DISTI #
771-74VHCT14PW118
|
Mouser Electronics | Inverters Octal buffer/line driver, 3-state RoHS: Compliant | 11647 |
|
$0.1230 / $0.3300 | Buy Now |
DISTI #
V79:2366_28604529
|
Arrow Electronics | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 903 Package Multiple: 1 Date Code: 2215 | Americas - 1000 |
|
$0.1107 | Buy Now |
|
Future Electronics | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks | 0 |
|
$0.1189 / $0.1222 | Buy Now |
DISTI #
70332659
|
Verical | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 903 Package Multiple: 1 Date Code: 2215 | Americas - 1000 |
|
$0.1107 | Buy Now |
DISTI #
74VHCT14PW.118
|
TME | IC: digital, hex,inverter,Schmitt trigger, NOT, Ch: 6, IN: 1, TTL Min Qty: 1 | 0 |
|
$0.1600 / $0.3620 | RFQ |
DISTI #
74VHCT14PW,118
|
Avnet Asia | Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, TSSOP, 74VHCT14 (Alt: 74VHCT14PW,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days |
7500 |
|
$0.1022 / $0.1241 | Buy Now |
DISTI #
74VHCT14PW,118
|
Avnet Silica | Inverter Schmitt Trigger Hex 1 Input 14 Pins TSSOP 74VHCT14 (Alt: 74VHCT14PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74VHCT14PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74VHCT14PW,118
Nexperia
74VHC14; 74VHCT14 - Hex inverting Schmitt trigger@en-us TSSOP 14-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74VHCT14PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHCT14PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74VHCT14AMTC | Fairchild Semiconductor Corporation | Check for Price | Inverter, AHCT/VHCT Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | 74VHCT14PW,118 vs 74VHCT14AMTC |
74AHCT14PW | NXP Semiconductors | Check for Price | IC AHCT/VHCT/VT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate | 74VHCT14PW,118 vs 74AHCT14PW |
74AHCT14PW-Q100,11 | NXP Semiconductors | Check for Price | 74AHC(T)14-Q100 - Hex inverting Schmitt trigger TSSOP 14-Pin | 74VHCT14PW,118 vs 74AHCT14PW-Q100,11 |
74VHCT14AMTCX_NL | Fairchild Semiconductor Corporation | Check for Price | Inverter, AHCT/VHCT Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | 74VHCT14PW,118 vs 74VHCT14AMTCX_NL |
SN74AHCT14MPWREP | Texas Instruments | $0.8331 | Enhanced product 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -55 to 125 | 74VHCT14PW,118 vs SN74AHCT14MPWREP |
TC74VHCT14AFT | Toshiba America Electronic Components | Check for Price | IC AHCT/VHCT/VT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, Gate | 74VHCT14PW,118 vs TC74VHCT14AFT |
74AHCT14PW | Philips Semiconductors | Check for Price | Inverter, CMOS, PDSO14 | 74VHCT14PW,118 vs 74AHCT14PW |
74VHCT14PW,118 | NXP Semiconductors | Check for Price | 74VHC(T)14 - Hex inverting Schmitt trigger TSSOP 14-Pin | 74VHCT14PW,118 vs 74VHCT14PW,118 |