Part Details for 74VHCT138AMTC by onsemi
Overview of 74VHCT138AMTC by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 74VHCT138AMTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4836
|
Newark | 3-To-8 Decoder/Demultiplexer |Onsemi 74VHCT138AMTC Min Qty: 830 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5780 / $0.6270 | Buy Now |
DISTI #
74VHCT138AMTC
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP Rail - Rail/Tube (Alt: 74VHCT138AMTC) RoHS: Compliant Min Qty: 1924 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 46848 Partner Stock |
|
$0.3224 / $0.3848 | Buy Now |
|
Rochester Electronics | Decoder/Driver, AHCT/VHCT Series, Inverted Output, CMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 3648 |
|
$0.3775 / $0.4441 | Buy Now |
|
Flip Electronics | Stock, ship today | 46848 |
|
$0.2600 | RFQ |
Part Details for 74VHCT138AMTC
74VHCT138AMTC CAD Models
74VHCT138AMTC Part Data Attributes:
|
74VHCT138AMTC
onsemi
Buy Now
Datasheet
|
Compare Parts:
74VHCT138AMTC
onsemi
3-to-8 Decoder/Demultiplexer, 96-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | 3 ENABLE INPUTS | |
Family | AHCT/VHCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74VHCT138AMTC
This table gives cross-reference parts and alternative options found for 74VHCT138AMTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHCT138AMTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT138PW | Decoder/Driver, AHCT/VHCT/VT Series, Inverted Output, CMOS, PDSO16 | Nexperia | 74VHCT138AMTC vs 74AHCT138PW |
SN74AHCT138MPWREP | Enhanced Product 3-line to 8-line decoder / demultiplexer 16-TSSOP -55 to 125 | Texas Instruments | 74VHCT138AMTC vs SN74AHCT138MPWREP |
SN74AHCT138PWRE4 | AHCT/VHCT/VT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | 74VHCT138AMTC vs SN74AHCT138PWRE4 |
74VHCT138ATTR | AHCT/VHCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 | STMicroelectronics | 74VHCT138AMTC vs 74VHCT138ATTR |
74VHCT138AMTCX | 3-to-8 Decoder/Demultiplexer, 2500-REEL | onsemi | 74VHCT138AMTC vs 74VHCT138AMTCX |
74AHCT138PW/T3 | IC AHCT/VHCT/VT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Decoder/Driver | NXP Semiconductors | 74VHCT138AMTC vs 74AHCT138PW/T3 |
SN74LV138ATPW | 3-Line To 8-Line Decoder/Demultiplexers 16-TSSOP -40 to 125 | Texas Instruments | 74VHCT138AMTC vs SN74LV138ATPW |
74AHCT138PW,118 | 74AHC138; 74AHCT138 - 3-to-8 line decoder/demultiplexer; inverting@en-us TSSOP 16-Pin | Nexperia | 74VHCT138AMTC vs 74AHCT138PW,118 |
SN74AHCT138PWR | 3-Line to 8-Line Decoder / Demultiplexer 16-TSSOP -40 to 85 | Texas Instruments | 74VHCT138AMTC vs SN74AHCT138PWR |
SN74LV138ATPWR | 3-Line To 8-Line Decoder/Demultiplexers 16-TSSOP -40 to 125 | Texas Instruments | 74VHCT138AMTC vs SN74LV138ATPWR |