Part Details for 74VHCT125ATTR by STMicroelectronics
Results Overview of 74VHCT125ATTR by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74VHCT125ATTR Information
74VHCT125ATTR by STMicroelectronics is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74VHCT125ATTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 440 |
|
RFQ | ||
DISTI #
74VHCT125ATTR
|
EBV Elektronik | Bus Buffer 74VHCT125 4 Element 45 V to 55 V 14 Pins TSSOP (Alt: 74VHCT125ATTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 74VHCT125ATTR
74VHCT125ATTR CAD Models
74VHCT125ATTR Part Data Attributes
|
74VHCT125ATTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74VHCT125ATTR
STMicroelectronics
AHCT/VHCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TSSOP-14
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 1.5 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for 74VHCT125ATTR
This table gives cross-reference parts and alternative options found for 74VHCT125ATTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHCT125ATTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74VHCT125ADT | Motorola Mobility LLC | Check for Price | AHCT/VHCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, TSSOP-14 | 74VHCT125ATTR vs MC74VHCT125ADT |
74VHCT125AFT | Toshiba America Electronic Components | Check for Price | 74VHC Series | 74VHCT125ATTR vs 74VHCT125AFT |
74VHCT125ATTR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the 74VHCT125ATTR is 4.5V to 5.5V, although it can operate down to 3.6V with reduced performance.
-
To ensure signal integrity, use a low-impedance PCB design, keep signal traces short, and use termination resistors or series resistors to reduce reflections and ringing.
-
Yes, the 74VHCT125ATTR can be used in a 3.3V system, but it will not meet the full specifications listed in the datasheet. Consult the datasheet for reduced performance characteristics at 3.3V.
-
The maximum clock frequency supported by the 74VHCT125ATTR is 100 MHz, although this may vary depending on the specific application and PCB design.
-
To avoid latch-up or damage, ensure that the VCC pin is powered up before the input signals, and that the input signals are held in a valid state during power-up and power-down sequences.