Part Details for 74VHCT04AM by Fairchild Semiconductor Corporation
Overview of 74VHCT04AM by Fairchild Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 74VHCT04AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74VHCT04AM-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SOIC Min Qty: 961 Container: Bulk MARKETPLACE PRODUCT |
50626 In Stock |
|
$0.3100 | Buy Now |
|
Bristol Electronics | 363 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 17 | 37 |
|
$0.3000 | Buy Now |
|
Quest Components | 29 |
|
$0.2000 / $0.4000 | Buy Now | |
|
Quest Components | 4196 |
|
$0.0960 / $0.4800 | Buy Now | |
|
Quest Components | 94 |
|
$0.4233 / $1.4110 | Buy Now | |
|
Rochester Electronics | Inverter, AHCT/VHCT Series, 6-Func, 1-Input, CMOS, PDSO14 ' RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 233693 |
|
$0.2681 / $0.3154 | Buy Now |
|
Chip1Cloud | IC INVERTER HEX HS 14TSSOP | 1100 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 51 |
|
$0.8300 / $1.2700 | Buy Now |
Part Details for 74VHCT04AM
74VHCT04AM CAD Models
74VHCT04AM Part Data Attributes
|
74VHCT04AM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74VHCT04AM
Fairchild Semiconductor Corporation
Inverter, AHCT/VHCT Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14LD,SOIC,JEDEC MS-012, .150", NARROW BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.6235 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74VHCT04AM
This table gives cross-reference parts and alternative options found for 74VHCT04AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHCT04AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHCT04DG4 | 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -40 to 125 | Texas Instruments | 74VHCT04AM vs SN74AHCT04DG4 |
935263038112 | IC AHCT/VHCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | 74VHCT04AM vs 935263038112 |
74AHCT04S14-13 | Inverter, AHCT/VHCT/VT Series, 6-Func, 1-Input, CMOS, PDSO14, GREEN, SOP-14 | Diodes Incorporated | 74VHCT04AM vs 74AHCT04S14-13 |
74AHCT04D,118 | 74AHC(T)04 - hex inverter SOIC 14-Pin | NXP Semiconductors | 74VHCT04AM vs 74AHCT04D,118 |
MC74VHCT04AD | AHCT/VHCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74VHCT04AM vs MC74VHCT04AD |
74VHCT04MX | IC AHCT/VHCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | National Semiconductor Corporation | 74VHCT04AM vs 74VHCT04MX |
74VHCT04M | Inverter, AHCT/VHCT Series, 6-Func, 1-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Fairchild Semiconductor Corporation | 74VHCT04AM vs 74VHCT04M |
74AHCT04D,112 | 74AHC(T)04 - hex inverter SOIC 14-Pin | NXP Semiconductors | 74VHCT04AM vs 74AHCT04D,112 |
74AHCT04D | Inverter, AHCT/VHCT/VT Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | 74VHCT04AM vs 74AHCT04D |
74VHCT04AMTR | AHCT/VHCT/VT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 | STMicroelectronics | 74VHCT04AM vs 74VHCT04AMTR |