Part Details for 74VHCT00AFT by Toshiba America Electronic Components
Overview of 74VHCT00AFT by Toshiba America Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 74VHCT00AFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-74VHCT00AFTCT-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2450 In Stock |
|
$0.1003 / $0.4500 | Buy Now |
DISTI #
74VHCT00AFT
|
Avnet Americas | Quad 2-Input NAND Gate, VCC=4.5 to 5.5V, tpd/tpz=5ns(typ.) - Tape and Reel (Alt: 74VHCT00AFT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1160 / $0.1480 | Buy Now |
DISTI #
757-74VHCT00AFT
|
Mouser Electronics | Logic Gates CMOS LOGIC IC RoHS: Compliant | 44841 |
|
$0.1030 / $0.4600 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 2000 |
|
$0.1648 / $0.8240 | Buy Now | |
DISTI #
74VHCT00AFT
|
Avnet Americas | Quad 2-Input NAND Gate, VCC=4.5 to 5.5V, tpd/tpz=5ns(typ.) - Tape and Reel (Alt: 74VHCT00AFT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1160 / $0.1480 | Buy Now |
|
Chip1Cloud | IC GATE NAND 4CH 2-INP 14TSSOP | 2600 |
|
RFQ | |
|
LCSC | TSSOP-14 Gates ROHS | 35 |
|
$0.6877 / $1.0889 | Buy Now |
Part Details for 74VHCT00AFT
74VHCT00AFT CAD Models
74VHCT00AFT Part Data Attributes:
|
74VHCT00AFT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
74VHCT00AFT
Toshiba America Electronic Components
74VHC Series
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 9 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for 74VHCT00AFT
This table gives cross-reference parts and alternative options found for 74VHCT00AFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHCT00AFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHCT00PWRG4 | AHCT/VHCT/VT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74VHCT00AFT vs SN74AHCT00PWRG4 |
TC74VHCT00AFT(EL) | IC AHCT/VHCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, EIAJ TYPE1, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | 74VHCT00AFT vs TC74VHCT00AFT(EL) |
TC74VHCT00AFT | IC AHCT/VHCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | 74VHCT00AFT vs TC74VHCT00AFT |
SN74AHCT00PWRE4 | AHCT/VHCT/VT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74VHCT00AFT vs SN74AHCT00PWRE4 |
SN74AHCT00QPWRQ1 | Automotive 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 125 | Texas Instruments | 74VHCT00AFT vs SN74AHCT00QPWRQ1 |
74VHCT00MTC | NAND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, TSSOP-14 | Fairchild Semiconductor Corporation | 74VHCT00AFT vs 74VHCT00MTC |
SN74AHCT00PWG4 | AHCT/VHCT/VT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74VHCT00AFT vs SN74AHCT00PWG4 |
74VHCT00AMTCX | NAND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 74VHCT00AFT vs 74VHCT00AMTCX |
MC74VHCT00ADTR2 | AHCT/VHCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | 74VHCT00AFT vs MC74VHCT00ADTR2 |
74AHCT00PW,112 | 74AHC00; 74AHCT00 - Quad 2-input NAND gate@en-us TSSOP 14-Pin | Nexperia | 74VHCT00AFT vs 74AHCT00PW,112 |