Part Details for 74VHC74SJ by onsemi
Results Overview of 74VHC74SJ by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74VHC74SJ Information
74VHC74SJ by onsemi is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74VHC74SJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74VHC74SJ-488-ND
|
DigiKey | IC FF D-TYPE DUAL 1BIT 14SOP Min Qty: 740 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11750 In Stock |
|
$0.4100 | Buy Now |
DISTI #
85961519
|
Verical | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOP W Tube RoHS: Compliant Min Qty: 855 Package Multiple: 1 Date Code: 1701 | Americas - 11750 |
|
$0.4144 / $0.4388 | Buy Now |
|
Rochester Electronics | D Flip-Flop, AHC/VHC/H/U/V Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMO... more RoHS: Compliant Status: Active Min Qty: 1 | 11750 |
|
$0.3315 / $0.3900 | Buy Now |
Part Details for 74VHC74SJ
74VHC74SJ CAD Models
74VHC74SJ Part Data Attributes
|
74VHC74SJ
onsemi
Buy Now
Datasheet
|
Compare Parts:
74VHC74SJ
onsemi
Dual D-Type Flip-Flop with Preset and Clear, 2350-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-14 | |
Manufacturer Package Code | 565BE | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 17.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm | |
fmax-Min | 110 MHz |
Alternate Parts for 74VHC74SJ
This table gives cross-reference parts and alternative options found for 74VHC74SJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC74SJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74VHC74M | onsemi | Check for Price | AHC/VHC SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, EIAJ, SOIC-14 | 74VHC74SJ vs MC74VHC74M |
SN74AHC74NSR | Texas Instruments | $0.1799 | Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOP -40 to 125 | 74VHC74SJ vs SN74AHC74NSR |
74VHC74SJX | National Semiconductor Corporation | Check for Price | D Flip-Flop, AHC/VHC Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | 74VHC74SJ vs 74VHC74SJX |
74VHC74SJX | onsemi | Check for Price | Dual D-Type Flip-Flop with Preset and Clear, 2000-REEL | 74VHC74SJ vs 74VHC74SJX |