Part Details for 74VHC573MTC by onsemi
Overview of 74VHC573MTC by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74VHC573MTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y6477
|
Newark | Latch, D-Type, 8Bit, Tristate, Tssop-20, Logic Family/Base Number:74Vhc573, Latch Type:D Type, Ic Output Type:Tri State, Propagation Delay:6Ns, Output Current:8Ma, Logic Case Style:Tssop, No. Of Pins:20Pins, Supply Voltage Min:2V, Rohs Compliant: Yes |Onsemi 74VHC573MTC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3310 / $0.6860 | Buy Now |
DISTI #
74VHC573MTC-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
436 In Stock |
|
$0.3288 / $1.3600 | Buy Now |
DISTI #
74VHC573MTC
|
Avnet Americas | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP Rail - Rail/Tube (Alt: 74VHC573MTC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 2495 |
|
$0.1662 / $0.1880 | Buy Now |
DISTI #
512-74VHC573MTC
|
Mouser Electronics | Latches Octal D-Type Latch RoHS: Compliant | 432 |
|
$0.2990 / $0.6600 | Buy Now |
DISTI #
P40:2555_19938754
|
Arrow Electronics | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2214 | Europe - 17 |
|
$0.2185 / $0.2591 | Buy Now |
|
Future Electronics | 74VHC Series High Speed CMOS Octal D-Type Latch w/ 3-STATE Outputs - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 654 Package Multiple: 1825 Lead time: 6 Weeks Container: Tube | 654Tube |
|
$0.2950 / $0.3200 | Buy Now |
|
Future Electronics | 74VHC Series High Speed CMOS Octal D-Type Latch w/ 3-STATE Outputs - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 3650 Package Multiple: 1825 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$0.2950 / $0.3550 | Buy Now |
|
Onlinecomponents.com | Octal D-Type Latch with 3-STATE Outputs | 0 |
|
$0.2860 / $0.3537 | Buy Now |
|
Bristol Electronics | 1170 |
|
RFQ | ||
|
Quest Components | AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, TSSOP20 | 936 |
|
$0.2600 / $0.6500 | Buy Now |
Part Details for 74VHC573MTC
74VHC573MTC CAD Models
74VHC573MTC Part Data Attributes
|
74VHC573MTC
onsemi
Buy Now
Datasheet
|
Compare Parts:
74VHC573MTC
onsemi
Octal D-Type Latch with 3-STATE Outputs, TSSOP-20, 1825-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-20 | |
Package Description | TSSOP-20 | |
Manufacturer Package Code | 948AQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BROADSIDE VERSION OF 373 | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 17.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74VHC573MTC
This table gives cross-reference parts and alternative options found for 74VHC573MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC573MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC573FT | 74VHC Series | Toshiba America Electronic Components | 74VHC573MTC vs 74VHC573FT |
74VHC573TTR | AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | STMicroelectronics | 74VHC573MTC vs 74VHC573TTR |
TC74VHC573FT | IC AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | 74VHC573MTC vs TC74VHC573FT |