Part Details for 74VHC4051AFT(BJ,K) by Toshiba America Electronic Components
Overview of 74VHC4051AFT(BJ,K) by Toshiba America Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 74VHC4051AFT(BJ,K)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3693
|
Newark | Analogue Mux/Demux, Aec-Q100, 125Deg C Rohs Compliant: Yes |Toshiba 74VHC4051AFT(BJ, K) Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16010 |
|
$0.1660 / $0.6280 | Buy Now |
DISTI #
69265023
|
Verical | 74VHC4051AFT(BJ,K) Min Qty: 122 Package Multiple: 1 Date Code: 2323 | Americas - 4445 |
|
$0.1925 / $0.2575 | Buy Now |
DISTI #
69687488
|
Verical | 74VHC4051AFT(BJ,K) Min Qty: 200 Package Multiple: 1 Date Code: 2301 | Americas - 3930 |
|
$0.3546 / $0.4082 | Buy Now |
|
Quest Components | 3144 |
|
$0.2433 / $0.6950 | Buy Now | |
DISTI #
C1S751201280978
|
Chip1Stop | Signal switches, multiplexers, decoders RoHS: Compliant Container: Cut Tape | 4445 |
|
$0.1540 / $0.4620 | Buy Now |
|
CHIPMALL.COM LIMITED | 3930 |
|
$0.2029 / $0.3841 | Buy Now |
Part Details for 74VHC4051AFT(BJ,K)
74VHC4051AFT(BJ,K) CAD Models
74VHC4051AFT(BJ,K) Part Data Attributes
|
74VHC4051AFT(BJ,K)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
74VHC4051AFT(BJ,K)
Toshiba America Electronic Components
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 45 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 86 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 37 ns | |
Switch-on Time-Max | 37 ns | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |