74VHC393SJ
Description: Dual 4-Bit Binary Counter, SOP 14L, 4700-RAIL

Overview of 74VHC393SJ by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

Price & Stock for 74VHC393SJ by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 74VHC393SJ
Avnet Americas - Bulk (Alt: 74VHC393SJ) RoHS: Not Compliant Min Qty: 782 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 5687 Partner Stock
  • 782 $0.4733
  • 790 $0.4605
  • 1,600 $0.4477
  • 4,000 $0.4349
  • 7,900 $0.4221
  • 40,000 $0.4093
  • 79,000 $0.3966
$0.3966 / $0.4733 Buy Now

CAD Models for 74VHC393SJ by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74VHC393SJ by onsemi

74VHC393SJ
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Package Description
SOP,
Manufacturer Package Code
M14D
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Count Direction
UP
Family
AHC/VHC/H/U/V
JESD-30 Code
R-PDSO-G14
Load/Preset Input
YES
Logic IC Type
BINARY COUNTER
Mode of Operation
ASYNCHRONOUS
Number of Bits
4
Number of Functions
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
19 ns
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Trigger Type
NEGATIVE EDGE
fmax-Min
105 MHz
Want to compare parts?
  1. 74VHC393SJ
    onsemi
    Dual 4-Bit Binary Counter, SOP 14L, 4700-RAIL
    VS

Related Parts for 74VHC393SJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74VHC393SJ by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74VHC393SJ by onsemi

Select Manufacturer
Which Manufacturer of 74VHC393SJ would you like to use for your alert(s)?
  • Please alert me when 74VHC393SJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74VHC393SJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74VHC393SJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74VHC393SJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74VHC393SJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74VHC393SJ by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: