Part Details for 74VHC27MTC by Fairchild Semiconductor Corporation
Overview of 74VHC27MTC by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 74VHC27MTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1990 |
|
$0.3040 / $0.7600 | Buy Now | |
|
Rochester Electronics | NOR Gate, AHC/VHC Series, 3-Func, 3-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1018 |
|
$0.1901 / $0.2236 | Buy Now |
Part Details for 74VHC27MTC
74VHC27MTC CAD Models
74VHC27MTC Part Data Attributes:
|
74VHC27MTC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74VHC27MTC
Fairchild Semiconductor Corporation
Triple 3-Input NOR Gate, 14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE, 2350/RAIL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Manufacturer Package Code | 14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74VHC27MTC
This table gives cross-reference parts and alternative options found for 74VHC27MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC27MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV27APWT | 3-ch, 3-input, 2-V to 5.5-V NOR gates 14-TSSOP -40 to 85 | Texas Instruments | 74VHC27MTC vs SN74LV27APWT |
74VHC27MTCX | NOR Gate, AHC/VHC Series, 3-Func, 3-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 74VHC27MTC vs 74VHC27MTCX |
HD74LV27AT-EL | LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | 74VHC27MTC vs HD74LV27AT-EL |
SN74LV27APWRG4 | 3-ch, 3-input, 2-V to 5.5-V NOR gates 14-TSSOP -40 to 85 | Texas Instruments | 74VHC27MTC vs SN74LV27APWRG4 |
74VHC27MTC | AHC/VHC SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | 74VHC27MTC vs 74VHC27MTC |
SN74LV27APWG4 | Triple 3-Input Positive-NOR Gate 14-TSSOP -40 to 85 | Texas Instruments | 74VHC27MTC vs SN74LV27APWG4 |
HD74LV27AT-EL | NOR Gate, LV/LV-A/LVX/H Series, 3-Func, 3-Input, CMOS, PDSO14, TTP-14D | Hitachi Ltd | 74VHC27MTC vs HD74LV27AT-EL |
TC74VHC27FT | IC AHC/VHC SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | 74VHC27MTC vs TC74VHC27FT |
HD74LV27AT | LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | 74VHC27MTC vs HD74LV27AT |
SN74LV27APWE4 | LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74VHC27MTC vs SN74LV27APWE4 |