Part Details for 74VHC27M by Fairchild Semiconductor Corporation
Overview of 74VHC27M by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 74VHC27M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | AHC/VHC SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14 | 4270 |
|
$0.1541 / $0.3699 | Buy Now |
|
Rochester Electronics | NOR Gate, AHC/VHC Series, 3-Func, 3-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4214 |
|
$0.1644 / $0.1934 | Buy Now |
Part Details for 74VHC27M
74VHC27M CAD Models
74VHC27M Part Data Attributes:
|
74VHC27M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74VHC27M
Fairchild Semiconductor Corporation
Triple 3-Input NOR Gate, 14LD,SOIC,JEDEC MS-012, .150", NARROW BODY, 1100/RAIL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Manufacturer Package Code | 14LD,SOIC,JEDEC MS-012, .150", NARROW BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.6235 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74VHC27M
This table gives cross-reference parts and alternative options found for 74VHC27M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC27M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LV27ARP | NOR Gate, LV/LV-A/LVX/H Series, 3-Func, 3-Input, CMOS, PDSO14, FP-14DN | Hitachi Ltd | 74VHC27M vs HD74LV27ARP |
74VHC27M | AHC/VHC SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, SOP-14 | STMicroelectronics | 74VHC27M vs 74VHC27M |
74LV27D,112 | 74LV27 - Triple 3-input NOR gate SOIC 14-Pin | NXP Semiconductors | 74VHC27M vs 74LV27D,112 |
HD74LV27ARP-EL | NOR Gate, LV/LV-A/LVX/H Series, 3-Func, 3-Input, CMOS, PDSO14, FP-14DN | Hitachi Ltd | 74VHC27M vs HD74LV27ARP-EL |
N74LV27D | IC LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, Gate | NXP Semiconductors | 74VHC27M vs N74LV27D |
74VHC27MX_NL | NOR Gate, AHC/VHC Series, 3-Func, 3-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 74VHC27M vs 74VHC27MX_NL |
HD74LV27ARPEL | LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | 74VHC27M vs HD74LV27ARPEL |
74LVX27MTR | LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, SOP-14 | STMicroelectronics | 74VHC27M vs 74LVX27MTR |
74LV27D | IC LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Gate | NXP Semiconductors | 74VHC27M vs 74LV27D |
74VHC27MX | NOR Gate, AHC/VHC Series, 3-Func, 3-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 74VHC27M vs 74VHC27MX |