Part Details for 74VHC245FT(BJ,K) by Toshiba America Electronic Components
Results Overview of 74VHC245FT(BJ,K) by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74VHC245FT(BJ,K) Information
74VHC245FT(BJ,K) by Toshiba America Electronic Components is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74VHC245FT(BJ,K)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM1650
|
Newark | Transceiver, Tssop-20, -40 To 125Deg C Rohs Compliant: Yes |Toshiba 74VHC245FT(BJ, K) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2480 |
|
$0.1060 / $0.4020 | Buy Now |
DISTI #
83AK1481
|
Newark | Transceiver, Tssop-20, -40 To 125Deg C Rohs Compliant: Yes |Toshiba 74VHC245FT(BJ, K) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0960 / $0.1470 | Buy Now |
|
Quest Components | 1909 |
|
$0.3080 / $0.7700 | Buy Now | |
DISTI #
74VHC245FT(BJ,K)
|
Avnet Asia | Bus XCVR Octal 8-CH 3-ST 20-Pin TSSOP-B (Alt: 74VHC245FT(BJ,K)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days |
12500 |
|
$0.1758 / $0.1966 | Buy Now |
DISTI #
74VHC245FT(BJ,K)
|
Chip One Stop | Semiconductors Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1935 |
|
$0.1620 / $0.2830 | Buy Now |
Part Details for 74VHC245FT(BJ,K)
74VHC245FT(BJ,K) CAD Models
74VHC245FT(BJ,K) Part Data Attributes
|
74VHC245FT(BJ,K)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
74VHC245FT(BJ,K)
Toshiba America Electronic Components
Bus Transceiver, AHC/VHC/H/U/V Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | TSSOP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 15 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |