-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74VHC Series
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74VHC221AFTCT-ND
|
DigiKey | IC MULTIVIBRATOR 9.6NS 16TSSOP Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7217 In Stock |
|
$0.1200 / $0.4100 | Buy Now |
DISTI #
74VHC221AFT
|
Avnet Americas | Dual Monostable Multivibrator (twout=1.0 CxRx), VCC=2 to 5.5V, tpd/tpz=8.1ns(typ.) - Tape and Reel (Alt: 74VHC221AFT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1392 / $0.1776 | Buy Now |
DISTI #
757-74VHC221AFT
|
Mouser Electronics | Monostable Multivibrator CMOS LOGIC IC RoHS: Compliant | 52317 |
|
$0.1250 / $0.4100 | Buy Now |
DISTI #
V36:1790_13897706
|
Arrow Electronics | Monostable Multivibrator Dual-Element -40°C 125°C Automotive AEC-Q100 16-Pin TSSOP-B T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks Date Code: 2306 | Americas - 7500 |
|
$0.0839 / $0.1149 | Buy Now |
DISTI #
V72:2272_13897706
|
Arrow Electronics | Monostable Multivibrator Dual-Element -40°C 125°C Automotive AEC-Q100 16-Pin TSSOP-B T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2221 Container: Cut Strips | Americas - 160 |
|
$0.1129 / $0.2296 | Buy Now |
DISTI #
68412672
|
Verical | Monostable Multivibrator Dual-Element -40°C 125°C Automotive AEC-Q100 16-Pin TSSOP-B T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2306 | Americas - 7500 |
|
$0.0840 / $0.0889 | Buy Now |
DISTI #
62185366
|
Verical | Monostable Multivibrator Dual-Element -40°C 125°C Automotive AEC-Q100 16-Pin TSSOP-B T/R RoHS: Compliant Min Qty: 53 Package Multiple: 1 Date Code: 2221 | Americas - 160 |
|
$0.1195 / $0.3174 | Buy Now |
DISTI #
74VHC221AFT
|
Avnet Americas | Dual Monostable Multivibrator (twout=1.0 CxRx), VCC=2 to 5.5V, tpd/tpz=8.1ns(typ.) - Tape and Reel (Alt: 74VHC221AFT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1392 / $0.1776 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74VHC221AFT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
74VHC221AFT
Toshiba America Electronic Components
74VHC Series
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 27.5 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74VHC221AFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC221AFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74VHC221AFT(EL) | IC AHC/VHC SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 0.044 INCH, 0.65 MM PITCH, PLASTIC, TSSOP-16, Prescaler/Multivibrator | Toshiba America Electronic Components | 74VHC221AFT vs TC74VHC221AFT(EL) |
74VHC221AMTCX_NL | Monostable Multivibrator, AHC/VHC Series, 2-Func, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | 74VHC221AFT vs 74VHC221AMTCX_NL |
74VHC221AMTCX | Monostable Multivibrator, AHC/VHC Series, 2-Func, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | 74VHC221AFT vs 74VHC221AMTCX |
TC74VHC221AFT | IC AHC/VHC SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-16, Prescaler/Multivibrator | Toshiba America Electronic Components | 74VHC221AFT vs TC74VHC221AFT |
74VHC221AMTC | Monostable Multivibrator, AHC/VHC Series, 2-Func, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | 74VHC221AFT vs 74VHC221AMTC |
74VHC221AMTCX | Dual Non-Retriggerable Monostable Multivibrator, 2500-REEL | onsemi | 74VHC221AFT vs 74VHC221AMTCX |