Part Details for 74VHC221AFT(BJ) by Toshiba America Electronic Components
Overview of 74VHC221AFT(BJ) by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74VHC221AFT(BJ)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK1479
|
Newark | Multivibrator, Non Retriggerable, 5.5V Rohs Compliant: Yes |Toshiba 74VHC221AFT(BJ) Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1050 / $0.1600 | Buy Now |
DISTI #
01AM1648
|
Newark | Multivibrator, Non Retriggerable, 5.5V Rohs Compliant: Yes |Toshiba 74VHC221AFT(BJ) Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2000 / $0.6360 | Buy Now |
DISTI #
66349209
|
Verical | Monostable Multivibrator Dual-Element -40°C 125°C 16-Pin TSSOP-B T/R Min Qty: 203 Package Multiple: 1 Date Code: 2301 | Americas - 2500 |
|
$0.3503 / $0.4033 | Buy Now |
DISTI #
64956234
|
Verical | Monostable Multivibrator Dual-Element -40°C 125°C 16-Pin TSSOP-B T/R Min Qty: 203 Package Multiple: 1 Date Code: 1901 | Americas - 589 |
|
$0.3732 / $0.4033 | Buy Now |
|
Quest Components | 2471 |
|
$0.2600 / $0.6500 | Buy Now |
Part Details for 74VHC221AFT(BJ)
74VHC221AFT(BJ) CAD Models
74VHC221AFT(BJ) Part Data Attributes:
|
74VHC221AFT(BJ)
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
74VHC221AFT(BJ)
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |