-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Serial-In Parallel-Out Shift Register, TSSOP-14 WB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74VHC164MTCXCT-ND
|
DigiKey | IC SHIFT REGISTER 8BIT 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10331 In Stock |
|
$0.1966 / $1.0100 | Buy Now |
DISTI #
74VHC164MTCX
|
Avnet Americas | Shift Register Single 8-Bit Serial to Parallel 14-Pin TSSOP T/R - Tape and Reel (Alt: 74VHC164MTCX) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1901 / $0.2131 | Buy Now |
DISTI #
512-74VHC164MTCX
|
Mouser Electronics | Counter Shift Registers 8-Bit Shift Register RoHS: Compliant | 87315 |
|
$0.2000 / $0.5800 | Buy Now |
DISTI #
V72:2272_06297188
|
Arrow Electronics | Shift Register Single 8-Bit Serial to Parallel 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2407 Container: Cut Strips | Americas - 5019 |
|
$0.1847 / $0.5648 | Buy Now |
|
Future Electronics | 74VHC Series CMOS 8-Bit Serial-In Parallel-Out Shift Register - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1810 / $0.1940 | Buy Now |
|
Onlinecomponents.com | 74VHC Series CMOS 8-Bit Serial-In Parallel-Out Shift Register - SOIC-14 | 0 |
|
$0.1880 / $0.2105 | Buy Now |
|
Rochester Electronics | Serial In Parallel Out, AHC/VHC/H/U/V Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 2980 |
|
$0.1839 / $0.2164 | Buy Now |
DISTI #
74VHC164MTCX
|
TME | IC: digital, shift register,serial input,parallel out, Ch: 8, SMD Min Qty: 1 | 2500 |
|
$0.2590 / $0.5630 | Buy Now |
DISTI #
74VHC164MTCX
|
Avnet Asia | Shift Register Single 8-Bit Serial to Parallel 14-Pin TSSOP T/R (Alt: 74VHC164MTCX) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1694 / $0.1895 | Buy Now |
DISTI #
74VHC164MTCX
|
Avnet Silica | Shift Register Single 8-Bit Serial to Parallel 14-Pin TSSOP T/R (Alt: 74VHC164MTCX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 5000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74VHC164MTCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74VHC164MTCX
onsemi
8-Bit Serial-In Parallel-Out Shift Register, TSSOP-14 WB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 WB | |
Package Description | TSSOP-14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Count Direction | RIGHT | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 18.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 105 MHz |
This table gives cross-reference parts and alternative options found for 74VHC164MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC164MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LV164APW | Texas Instruments | $0.1368 | Eight-bit parallel-out serial shift registers 14-TSSOP -40 to 125 | 74VHC164MTCX vs SN74LV164APW |
SN74LV164APWE4 | Texas Instruments | Check for Price | 8-Bit Parallel-Out Serial Shift Registers 14-TSSOP -40 to 85 | 74VHC164MTCX vs SN74LV164APWE4 |
74AHC164PW,112 | NXP Semiconductors | Check for Price | 74AHC(T)164 - 8-bit serial-in/parallel-out shift register TSSOP 14-Pin | 74VHC164MTCX vs 74AHC164PW,112 |
935301372118 | Nexperia | Check for Price | Serial In Parallel Out, AHC/VHC/H/U/V Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 | 74VHC164MTCX vs 935301372118 |
TC74VHC164FT | Toshiba America Electronic Components | Check for Price | IC AHC/VHC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, Shift Register | 74VHC164MTCX vs TC74VHC164FT |