Part Details for 74VHC164MTCX by Fairchild Semiconductor Corporation
Overview of 74VHC164MTCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74VHC164MTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6923 |
|
RFQ | ||
|
Bristol Electronics | 1362 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 2510 |
|
$0.0900 / $0.4500 | Buy Now |
|
Bristol Electronics | 1905 |
|
RFQ | ||
|
Quest Components | SERIAL IN PARALLEL OUT, AHC/VHC/H/U/V SERIES, 8-BIT, RIGHT DIRECTION, TRUE OUTPUT, CMOS, PDSO14 | 2008 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | SERIAL IN PARALLEL OUT, AHC/VHC/H/U/V SERIES, 8-BIT, RIGHT DIRECTION, TRUE OUTPUT, CMOS, PDSO14 | 5538 |
|
$0.2520 / $0.7200 | Buy Now |
|
Quest Components | SERIAL IN PARALLEL OUT, AHC/VHC/H/U/V SERIES, 8-BIT, RIGHT DIRECTION, TRUE OUTPUT, CMOS, PDSO14 | 1524 |
|
$3.0000 / $6.0000 | Buy Now |
|
Chip1Cloud | IC SHIFT REGISTER 8BIT 14TSSOP | 18000 |
|
RFQ |
Part Details for 74VHC164MTCX
74VHC164MTCX CAD Models
74VHC164MTCX Part Data Attributes
|
74VHC164MTCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74VHC164MTCX
Fairchild Semiconductor Corporation
Serial In Parallel Out, AHC/VHC/H/U/V Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 45000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 18.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 105 MHz |
Alternate Parts for 74VHC164MTCX
This table gives cross-reference parts and alternative options found for 74VHC164MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC164MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC164PW-T | IC AHC/VHC/H/U/V SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Shift Register | NXP Semiconductors | 74VHC164MTCX vs 74AHC164PW-T |
74AHC164PW/T3 | IC AHC/VHC/H/U/V SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Shift Register | NXP Semiconductors | 74VHC164MTCX vs 74AHC164PW/T3 |
SN74LV164APWTE4 | LV/LV-A/LVX/H SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74VHC164MTCX vs SN74LV164APWTE4 |
74AHC164PW,118 | 74AHC164; 74AHCT164 - 8-bit serial-in/parallel-out shift register@en-us TSSOP 14-Pin | Nexperia | 74VHC164MTCX vs 74AHC164PW,118 |
SN74LV164APW | Eight-bit parallel-out serial shift registers 14-TSSOP -40 to 125 | Texas Instruments | 74VHC164MTCX vs SN74LV164APW |
SN74LV164APWE4 | 8-Bit Parallel-Out Serial Shift Registers 14-TSSOP -40 to 85 | Texas Instruments | 74VHC164MTCX vs SN74LV164APWE4 |
74AHC164PW-Q100 | Serial In Parallel Out, AHC/VHC/H/U/V Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 | Nexperia | 74VHC164MTCX vs 74AHC164PW-Q100 |
SN74LV164APWT | Eight-bit parallel-out serial shift registers 14-TSSOP -40 to 125 | Texas Instruments | 74VHC164MTCX vs SN74LV164APWT |
SN74LV164APWRE4 | LV/LV-A/LVX/H SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74VHC164MTCX vs SN74LV164APWRE4 |
U74AHC164L-P14-T | Serial In Parallel Out, AHC/VHC/H/U/V Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14, LEAD FREE, TSSOP-14 | Unisonic Technologies Co Ltd | 74VHC164MTCX vs U74AHC164L-P14-T |